• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria 70872 LED panel 22 W Warm white Rose Gold

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Panel Atria

  • Power= 22 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

22 W

22 W

2700 K

Colour

Warm white

1800 lm

Total luminous flux

1800 lm

Protection screen

Satinised

Light features

Dimmable

Suitable for wall mounting

Protection class

II

IP20

Factory colour

Rose Gold

Material

Plastic

Height

2 cm

(Ø)

30 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559109 Paulmann Atria 70872 LED panel 22 W Warm white Rose Gold

User & Safety Instructions 1559109 Paulmann Atria 70872 LED panel 22 W Warm white Rose Gold

Description

A uniform and even room illumination, pleasantly warm white light and a variable adjustment of brightness offer you the atria panel. They are equipped with 20 millimeters height particularly flat and comply with every living ambience. The lights made from plastic can be due to its light weight on almost all surfaces. In addition, they are also particularly easy care.

This text is machine translated.

Scope of delivery

  • LED panel
  • User manual.

What kind of LED Panel Lights are you looking for?