• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria 70940 LED panel 19 W Neutral white Rose Gold

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Panel Atria

  • Power= 19 W
  • Total luminous flux= 1500 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

19 W

19 W

4000 K

Colour

Neutral white

1500 lm

Total luminous flux

1500 lm

Protection screen

Satinised

Light features

Suitable for wall mounting

Protection class

II

IP20

Factory colour

Rose Gold

Material

Plastic

Height

2 cm

(Ø)

30 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782292 Paulmann Atria 70940 LED panel 19 W Neutral white Rose Gold

User & Safety Instructions 1782292 Paulmann Atria 70940 LED panel 19 W Neutral white Rose Gold

Description

The round atria panel in rose gold with a power of 19 Watt offers you a uniform and even room lighting with a neutral white light. With 20 millimeters height it is especially flat. The easy-care plastic housing provides for a low weight of the light, so that you can be mounted on almost all surfaces.

This text is machine translated.

Scope of delivery

  • LED panel
  • User manual.

What kind of LED Panel Lights are you looking for?