• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Calla LED bathroom recessed light 10-piece set 60 W IP65 Chrome (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bathroom recessed light Calla

  • Power= 60 W Total luminous flux= 530 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

10

Rating per bulb

6 W

60 W

4000 K

Colour

Neutral white

530 lm

Total luminous flux

530 lm

Protection screen

Satinised

Type

Circular

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

90 mm

Light features

Slimline

Swivelling

Swivel range (max.)

30°

Radiation angle

100°

IP65

Protection class

II

Factory colour

Chrome (matt)

Material

Plastic

Dim

(Ø) 90 mm

n.rel.

Content

10 pc(s)

Light bulb included

Yes

(Ø)

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104682 Paulmann Calla LED bathroom recessed light 10-piece set 60 W IP65 Chrome (matt)

Description

Calla recessed spotlights are anti-glare recessed spotlights made of plastic, which are suitable for new installations as well as for the replacement of existing installations. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. LED bulbs are included in the delivery, which provide an atmospheric ambience with their neutral white light.

This text is machine translated.

Scope of delivery

  • LED bathroom recessed lights
  • User manual.