
1/6
LED bathroom recessed light
230 V
3
5.5 W
16.5 W
3000 K
Warm white
Neutral white
Daylight white
430 lm
430 lm
Satinised
Circular
68 mm
45 mm
90 mm
Swivelling
Slimline
Selectable colour
100°
IP65
II
White (matt)
Plastic
(Ø) 90 mm
n.rel.
3 pc(s)
Yes
90 mm
User & Safety Instructions 2104668 Paulmann Calla LED bathroom recessed light 3-piece set 16.5 W IP65 White (matt)