• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cymbal LED bathroom recessed light 3-piece set 18.9 W IP44 White (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bathroom recessed light Cymbal

  • Power= 18.9 W Total luminous flux= 430 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

Rating per bulb

6.3 W

18.9 W

2700 K

Colour

Warm white

430 lm

Total luminous flux

430 lm

Energy consumption

7 kWh/1000h

Type

Circular

Recess diameter

70 mm

Recess depth

70 mm

Outside Ø

77 mm

Light features

Dimmable

Radiation angle

38°

IP44

Protection class

II

Factory colour

White (matt)

Material

Plastic

Dim

(Ø) 77 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

77 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104683 Paulmann Cymbal LED bathroom recessed light 3-piece set 18.9 W IP44 White (matt)

Description

100% minimalistic - Thanks to transparent material, the rimless premium panel-mounted lamps Cymbal appear almost invisible when switched off. The recessed illuminants provide glare-free lighting.

This text is machine translated.

Scope of delivery

  • LED bathroom recessed light
  • User manual.