• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cymbal LED bathroom recessed light 3-piece set 18 W IP44 White (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bathroom recessed light Cymbal

  • Power= 18 W Total luminous flux= 440 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

Rating per bulb

6 W

18 W

2700 K

Colour

Warm white

440 lm

Total luminous flux

440 lm

Energy consumption

7 kWh/1000h

Type

Circular

Recess diameter

70 mm

Recess depth

70 mm

Outside Ø

77 mm

Light features

WarmDim

Dimmable via light switch

Radiation angle

38°

IP44

Protection class

II

Factory colour

White (matt)

Material

Plastic

Dim

(Ø) 77 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

77 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104710 Paulmann Cymbal LED bathroom recessed light 3-piece set 18 W IP44 White (matt)

Description

100% minimalistic - Thanks to transparent material, the rimless premium panel-mounted lamps Cymbal appear almost invisible when switched off. The recessed illuminants provide glare-free lighting. The light color can be dimmed continuously between 2,000 Kelvin (gold light) and 2,700 Kelvin (warm white light). Change the mood of your home as needed.

This text is machine translated.

Features

  • Different lighting moods can be set by pressing the switch several times.

Scope of delivery

  • LED bathroom recessed light
  • User manual.