• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Jarina 78916 LED wall light 4.5 W LED (monochrome) White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WallCeiling Jarina WL LED 4.5W white 230V metal

  • Power= 4.5 W
  • Total luminous flux= 540 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

No. of bulbs

1

Bulb type

LED (monochrome)

4.5 W

Protection class

II

IP20

Factory colour

White

Dim

(W x H x D) 350 x 200 x 170 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

540 lm

540 lm

Width

350 mm

Height

200 mm

Depth

170 mm

Durability rating

30000 h

80

No. of lights

1

No. of lights (max.)

1 x

30000

30000 h

Yes

Colour rendering index

80 Ra

External length

170 mm

External width

350 mm

Luminous flux

540 lm

Luminous flux (Φ) per unit

540 lm

Output voltage

230 V

Power consumption

5 W

Output rating

4 VA

Power consumption

4.50

No. of lights

1

Cable length

120

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345130 Paulmann Jarina 78916 LED wall light 4.5 W LED (monochrome) White

User & Safety Instructions 2345130 Paulmann Jarina 78916 LED wall light 4.5 W LED (monochrome) White

Description

The Jarina wall lamp can be used in a multifunctional manner thanks to its integrated storage: At the bed it becomes a reading lamp and replaces the bedside table, in the entrance area it serves as a key storage and corridor lighting and also in other rooms such as kitchen and bathroom it looks good. The installation is done very easily with plug or is possible directly at the outlet of current. Thanks to the USB-output, the smartphone or tablet can also be charged on it.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.