
1/10
LED outdoor wall light
Tube
230 V
1
LED (monochrome)
LED
8 W
8 W
3000 K
Warm white
500 lm
500 lm
Swivelling
I
IP44
Anthracite
Aluminium
0.64 kg
(Ø x H) 80 mm x 144 mm
n.rel.
0 mm
Yes
144 mm
150 mm
80 mm
yes
Certified by EU Garan
User & Safety Instructions 2989719 Paulmann Kimu 94820 LED outdoor wall light LED (monochrome) LED 8 W Anthracite
Warranty Terms 2989719 Paulmann Kimu 94820 LED outdoor wall light LED (monochrome) LED 8 W Anthracite