• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 1000 70672 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

1/10
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Flexible
Can be shortened
Self-adhesive
Encapsulated
Extendable
Colour
Warm white
Total luminous flux
1320 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 34.66)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Strips Basic Set MaxLED 1000

  • LEDs
  • Dimmable

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Flexible

Can be shortened

Self-adhesive

Encapsulated

Extendable

Factory colour

Silver

Colour

Warm white

Total luminous flux

1320 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

2700 K

20 W

Operating voltage

24 V

Length

1.5 m

n.rel.

Weight

380 g

Material

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426860 Paulmann MaxLED 1000 70672 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

User & Safety Instructions 1426860 Paulmann MaxLED 1000 70672 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

User & Safety Instructions 1426860 Paulmann MaxLED 1000 70672 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)

Description

MaxLED strips are so powerful that they can easily be used as room lighting. They are real highlights especially in profiles. Warm white strips provide a cosy and relaxed room and workplace light. Where required, you can extend your basic set using single strips. Please note in your planning the maximum length specified for the basic set, which must not be exceeded.

Features

  • Coating protects against splash water and dust
  • Self-adhesive
  • Flexible
  • Can be shortened as required.

Scope of delivery

  • LED Strips Basic Set
  • Power supply
  • User manual.

Hints

Can be used in humidors as well, in combination with a heat shrink.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.