
Highlights & Details
Floor lamp Neordic Enja
- 1-flame
- Dimmable
- With cord switch
- This text is machine translated.
Technical specifications
- Product type
Floor standing light
- Height
160 cm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
20 W
20 W
- Base (reading light)
E-27
- Power (reading light)
20 W
- Light features
Dimmable
Incl. switch
Handmade
- Protection class
II
IP20
- Factory colour
Black
Copper
- Material
Marble
Metal
Fabric
- Dim
(Ø x H) 24.5 cm x 160 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
24.5 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782367 Paulmann Neordic Enja 79612 Floor standing light LED (monochrome) E-27 20 W Black, Copper
User & Safety Instructions 1782367 Paulmann Neordic Enja 79612 Floor standing light LED (monochrome) E-27 20 W Black, Copper
Description
This text is machine translated.
Scope of delivery
- Floor Lamp
- User manual.
Hints
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










