
1/3
Bathroom recessed light
230 V
1
LED
LED (monochrome)
6 W
18 W
2700 K
Warm white
470 lm
470 lm
Satinised
Circular
83 mm
45 mm
93 mm
Dimmable
Swivelling
Slimline
120°
IP65
II
White (matt)
Chrome
Aluminium
(Ø) 93 mm
n.rel.
3 pc(s)
Yes
93 mm
User & Safety Instructions 2104636 Paulmann Nova Plus Bathroom recessed light 3-piece set LED (monochrome) LED 18 W IP65 White (matt), Chrome