• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nova Plus Bathroom recessed light LED (monochrome) GU10 12 W IP65 White (matt), Chrome

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bathroom recessed light Nova Plus

  • Power= 12 W Total luminous flux= 470 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

Bathroom recessed light

Operating voltage

230 V

No. of bulbs

2

GU10

Bulb type

LED (monochrome)

Rating per bulb

6 W

12 W

4000 K

Colour

Neutral white

470 lm

Total luminous flux

470 lm

Protection screen

Clear

Type

Rectangular

Recess diameter

83 mm

Recess depth

95 mm

External width

185 mm

External length

18.5 cm

Light features

Dimmable

Swivelling

Swivel range (max.)

30°

Radiation angle

36°

IP65

Protection class

II

Factory colour

White (matt)

Chrome

Material

Aluminium

Zinc

n.rel.

Content

1 pc(s)

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954481 Paulmann Nova Plus Bathroom recessed light LED (monochrome) GU10 12 W IP65 White (matt), Chrome

Description

Nova Plus 2x6W aluminum zinc recessed spotlights offer good light, harmonious design and high energy efficiency. Thanks to the junction box with tool-less quick-release clamp, you can easily install the lights and chain them together without limits. Due to the uncomplicated fixing with retaining springs, the ceiling remains undamaged even after repeated installation and removal. The delivery includes efficient and long-lasting GU10 LED-bulbs, which provide a factual lighting with their neutral light.

This text is machine translated.

Scope of delivery

  • Bathroom recessed light
  • User manual.