
1/7
High voltage mounting rail light
URail
230 V
1
LED (monochrome)
4 W
4 W
3000 K
Warm white
150 lm
150 lm
30000
IP20
II
Signal white
(Ø x H) 43 mm x 197 mm
n.rel.
197 mm
43 mm
80
1
1 x
30000 h
Yes
80 Ra
150 lm
150 lm
5 W
5 W
1
30000
yes
Certified by EU Garan
User & Safety Instructions 3220119 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Signal white
Warranty Terms 3220119 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) Signal white