• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED track spot 3-step-dim tubo single spot 150lm 4W 3000K dimmable 230V white

  • Power= 4 W
  • Total luminous flux= 150 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

4 W

4 W

3000 K

Colour

Warm white

150 lm

Total luminous flux

150 lm

30000 h

IP20

Protection class

II

Factory colour

White

Material

Metal

Weight

0.00 kg

Dim

(Ø x H) 43 mm x 197 mm

n.rel.

Height

197 mm

(Ø)

43 mm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814050 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) White

Warranty Terms

Warranty Terms 2814050 Paulmann Tubo High voltage mounting rail light URail 4 W LED (monochrome) White

Description

The warm-white URail rail light Tubo in white is compatible with all URail articles. With the integrated 3-step dimming function, the light can be dimmed in three stages by pressing a commercially available light switch several times. Together with the corresponding URail components, a completely individual lighting system develops up to a total power of max.1000 W.

This text is machine translated.

Features

  • Colour temperature 3000K - warm whiteBrightness adjustable in 3 levelsURail system lamp inc. Installation manualIncluding light bulb (firmly installed in the light)LED technology saves up to 80% power as compared to conventional bulbs

Scope of delivery

  • URail LED track spot 3-step-dim tubo single spot 150lm 4W 3000K dimmable 230V white
  • User manual.

More interesting products

(*All information is plus legal VAT)