• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 41303 High voltage mounting rail light set URail GU10 10 W LED (monochrome) Black (matt), Chrome

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

952 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail track spotlight cover Max

  • set of 2
  • URail the versatile lamps, lights and light 230 volt track system.
  • Surface/Color: Black matt / Chrome
  • light source freely selectable
  • With Smart Home lamps also controllable via app
  • Can be replaceable
  • Dimmable
  • Bulb base: GU10 (not included)

Technical specifications

Product type

High voltage mounting rail light set

Series

URail

Operating voltage

230 V

No. of bulbs

2

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Colour

Black

Light features

Dimmable

Pivoted

Swivelling

Protection class

II

Factory colour

Black (matt)

Chrome

Material

Metal

Plastic

Dim

(L x W x H) 90 x 58 x 140 mm

n.rel.

Width

58 mm

Height

140 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387291 Paulmann 41303 High voltage mounting rail light set URail GU10 10 W LED (monochrome) Black (matt), Chrome

Description

The URail track spotlight cover Max in black can be used to create attractive lighting effects in the living room. It is compatible with most URail articles. The diffuse, wide-beam light provides good room illumination. Together with the corresponding URail components, an individual lighting system can be realized up to a total power of max. 1000W.

This text is machine translated.

Features

  • The URail track light cover in matt black is compatible with all URail articles. Together with the corresponding URail components, you can create your own individual lighting system with a total output of up to 1000W.

Scope of delivery

  • URail system light (GU10 bulb is not included)
  • assembly instructions

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)