• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Black (matt)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail Track Spot Smart Home Zigbee 3.0 Luxe GU10 350LM 4.8W RGBW+ dimmable 230V black matt

  • Power= 4.8 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2200 K
  • Warm white, RGBW
  • Symbol image for Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Black (matt)

Technical specifications

Product type

LED track spotlight

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

4.8 W

4.8 W

2200 K

Colour

Warm white

RGBW

350 lm

Total luminous flux

350 lm

30000

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(L x W x H) 65 x 90 x 163 mm

n.rel.

Width

90 mm

Height

163 mm

Length

65 mm

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Material properties

matt

Radiation angle

38°

Zigbee

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220071 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Black (matt)

Warranty Terms

Warranty Terms 3220071 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Black (matt)

Description

This smart, modern URail Track Spot Luxe in elegant matt black is distinguished by its linear design and is a real eye-catcher in every room. With its high-quality finish and its timeless look it fits seamlessly in every living environment. Thanks to the smart bulb, the Spot can be conveniently controlled by APP. No matter whether the brightness has been individually adjusted, different colors are selected or impressive lighting scenarios have to be created - all this is possible with just your finger tip. The URail track spotlight Luxe is thus not only aesthetically pleasing, but also extremely functional and versatile.

This text is machine translated.

Features

  • Power: 4.8 W
  • Total luminous flux= 350 lm
  • Colour temperature: 2200 K

More interesting products

(*All information is plus legal VAT)