• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 41304 High voltage mounting rail light set URail LED 9 W LED (monochrome) Black (matt)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

639 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail Track spot Turbo

  • set of 2
  • Colour temperature 3000K - warm white
  • URail system light including assembly instructions
  • Slightly directed light scattering enables good room illumination and the setting of light accents.
  • Efficient LED technology

Technical specifications

Product type

High voltage mounting rail light set

Series

URail

Operating voltage

230 V

No. of bulbs

2

LED

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

9 W

3000 K

Colour

Warm white

500 lm

Total luminous flux

500 lm

30000 h

Protection class

II

Factory colour

Black (matt)

Material

Metal

Plastic

Dim

(W x H) 42 mm x 186 mm

n.rel.

Width

42 mm

Height

186 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387292 Paulmann 41304 High voltage mounting rail light set URail LED 9 W LED (monochrome) Black (matt)

Description

The URail depot turbo in black can create beautiful light accents in the living room. It is compatible with most URail articles. The diffuse, wide-beam light provides good room illumination. Together with the corresponding URail components, an individual lighting system can be realized up to a total power of max. 1000W.

This text is machine translated.

Features

  • URail the versatile lamp, light and light 230 volt track system.
  • For direct ceiling mounting or optionally with 105 mm ceiling clearance. with the corresponding URail components, you can create your own individual lighting system with a total output of up to 1000W.

Scope of delivery

  • URail system light
  • assembly instructions

More interesting products

(*All information is plus legal VAT)