• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Luxe High voltage mounting rail light URail GU10 Signal white

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail Spot luxe max 1x10W GU10 signal Windows

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

App-enabled

IP20

Protection class

II

Factory colour

Signal white

Dim

(L x W x H) 65 x 90 x 163 mm

n.rel.

Width

90 mm

Height

163 mm

Length

65 mm

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220095 Paulmann Luxe High voltage mounting rail light URail GU10 Signal white

Warranty Terms

Warranty Terms 3220095 Paulmann Luxe High voltage mounting rail light URail GU10 Signal white

Description

The modern URail Spot luxe in signal white is distinguished by its linear design. The Spot is equipped with a covered GU10 socket, allowing you to choose the light bulb. This gently disperses the light to create a pleasant atmosphere. The Spot can be conveniently controlled by APP using a smart bulb. Brightness can be set, different colors are selected or mood lighting scenarios are created - all by the touch of a finger. The URail Spot luxe is the ideal companion for every room. Its high-quality finish and timeless design make it a real eye-catcher.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.

More interesting products

(*All information is plus legal VAT)