• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Black (matt), Chrome

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail rail spot cover single lamp GU10 max. 10W 230V black matt, chrome

  • Power= 10 W

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Dimmable

Protection class

II

Factory colour

Black (matt)

Chrome

Material

Metal

Plastic

Dim

(L x W x H) 9 cm x 58 mm x 140 mm

n.rel.

Width

58 mm

Height

140 mm

Length

9 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194775 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Black (matt), Chrome

User & Safety Instructions 2194775 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Black (matt), Chrome

Warranty Terms

Warranty Terms 2194775 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Black (matt), Chrome

Description

The black URail spot cover offers you full flexibility in the selection of the illuminant. Choose any reflector lamp with a maximum power of 10 watts. No matter whether white or colored light, strong or less strong light bundling - you have the choice. The discreet design of the spot matches any interior style and opens up a wide range of possible uses.

This text is machine translated.

Scope of delivery

  • URail system lamp
  • Installation instructions

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)