• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Salt High voltage mounting rail light URail GU10 10 W Black (matt)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED track spotlight salt, matt black

  • Power= 10 W

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

10 W

Light features

App-enabled

30000

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(W x H x D) 45 x 113 x 35 mm

n.rel.

Width

45 mm

Height

113 mm

Depth

35 mm

No. of lights

1

No. of lights (max.)

1 x

30000 h

Material properties

matt

External length

35 mm

External width

45 mm

Pendulum length (max.)

113 cm

No. of lights

1

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305729 Paulmann Salt High voltage mounting rail light URail GU10 10 W Black (matt)

Warranty Terms

Warranty Terms 3305729 Paulmann Salt High voltage mounting rail light URail GU10 10 W Black (matt)

Description

The modern URail Spot salt in matt black is distinguished by its linear design. The Spot has a GU10 socket. The Spot can be conveniently controlled by APP using a smart bulb. Brightness can be set, different colors are selected or mood lighting scenarios are created - all by the touch of a finger. The URail Spot Salt is the ideal companion for every room. Its high-quality finish and timeless design make it a real eye-catcher.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.

More interesting products

(*All information is plus legal VAT)