• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail track spotlight cover single light GU10 max. 10W 230V chrome matte, chrome

  • Power= 10 W

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Dimmable

Pivoted

Swivelling

Protection class

II

Factory colour

Chrome (matt)

Chrome

Material

Metal

Dim

(L x W x H) 9 x 5.8 x 14 cm

n.rel.

Width

5.8 cm

Height

14 cm

Length

9 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492697 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome

Warranty Terms

Warranty Terms 1492697 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome (matt), Chrome

Description

Full flexibility in the selection of the bulb offers you the URail Spot cover. Choose any reflector lamp with a maximum power of 10 Watt. No matter whether white or colored light, strength or less strong light bundling - you have the choice. The discreet design of the spots fits to every style of furnishings and opens up a wide variety of uses.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail light
  • User manual.

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)