• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Salt High voltage mounting rail light URail GU10 Chrome (matt)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED track spot salt, mat chrome

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

App-enabled

30000

IP20

Protection class

II

Factory colour

Chrome (matt)

Material

Metal

Dim

(W x H x D) 45 x 113 x 35 mm

n.rel.

Width

45 mm

Height

113 mm

Depth

35 mm

No. of lights

1

No. of lights (max.)

1 x

30000 h

Material properties

chrome plated

External length

35 mm

External width

45 mm

Pendulum length (max.)

113 cm

No. of lights

1

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305728 Paulmann Salt High voltage mounting rail light URail GU10 Chrome (matt)

Warranty Terms

Warranty Terms 3305728 Paulmann Salt High voltage mounting rail light URail GU10 Chrome (matt)

Description

The modern URail Spot salt in matt chrome is distinguished by its linear design. The Spot has a GU10 socket. The Spot can be conveniently controlled by APP using a smart bulb. Brightness can be set, different colors are selected or mood lighting scenarios are created - all by the touch of a finger. The URail Spot Salt is the ideal companion for every room. Its high-quality finish and timeless design make it a real eye-catcher.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.

More interesting products

(*All information is plus legal VAT)