• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Lirena High voltage mounting rail light URail GU10 10 W Black (matt)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail track spot Lirena GU10 max. 10W 230V black matte

  • Power= 10 W

Technical specifications

Product type

High voltage mounting rail light

Series

URail

No. of bulbs

1

GU10

Rating per bulb

10 W

10 W

Light features

Incl. remote control

Pivoted

Swivelling

Voice-control compatibility

App-enabled

U-rail mount option

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(Ø x H) 60 mm x 170 mm

n.rel.

Height

170 mm

(Ø)

60 mm

0 W

No. of lights

1

No. of lights (max.)

1 x

Light bulb included

No

Material properties

matt

Outside Ø

60 mm

Output voltage

230 V

Output rating

10 VA

No. of lights

1

Outside Ø

60 mm

Bulb base

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743146 Paulmann Lirena High voltage mounting rail light URail GU10 10 W Black (matt)

Description

The decorative lights of the Lirena series blend in harmoniously with modern living concepts. In addition to high-quality finish, they are distinguished by their special surface structure in ribbed design. The URail Spot Lirena in elegant black matte can be easily integrated into existing URail systems. Any light bulb with GU10 socket and a maximum output of 10 Watts can be used. With a smart lamp the Spot can be conveniently controlled via remote control, voice control or APP. For targeted lighting the rail spot can be aligned as required.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)