• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Luxe High voltage mounting rail light URail GU10 Black (matt)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail track spot Luxe black matt

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

30000

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(W x H x D) 90 x 163 x 65 mm

n.rel.

Width

90 mm

Height

163 mm

Depth

65 mm

No. of lights

1

No. of lights (max.)

1 x

30000 h

Material properties

matt

External length

65 mm

External width

90 mm

Pendulum length (max.)

163 cm

No. of lights

1

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305727 Paulmann Luxe High voltage mounting rail light URail GU10 Black (matt)

Warranty Terms

Warranty Terms 3305727 Paulmann Luxe High voltage mounting rail light URail GU10 Black (matt)

Description

The modern URail Spot Luxe in matt black is distinguished by its linear design. The Spot is equipped with a covered GU10 socket, allowing you to choose the light bulb. This gently disperses the light to create a pleasant atmosphere. The Spot can be conveniently controlled by APP using a smart bulb. Brightness can be set, different colors are selected or mood lighting scenarios are created - all by the touch of a finger. The URail Spot luxe is the ideal companion for every room. Its high-quality finish and timeless design make it a real eye-catcher.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.

More interesting products

(*All information is plus legal VAT)