• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

29149 29149 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Chrome (matt)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard 230V Smart home Zigbee 3.0 LED reflector GU10 350LM 4.8W RGBW+ dimmable chrome matte

  • Symbol image for 29149 29149 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Chrome (matt)

Technical specifications

  • EPREL No.: 1574788
Product type

LED light bulb

Operating voltage

3

Zigbee

F (A - G)

No. of bulbs

1

Hub

Not required

Data transfer (Smart Home)

Wireless

Yes

80

Factory colour

Chrome (matt)

Content

1 pc(s)

Light features

App-enabled

15000 h

4.8 W

Rating per bulb

4.8 W

Colour

RGBW

Pear shape

2200 K

Total luminous flux

350 lm

350 lm

Height

55 mm

(Ø)

50 mm

Series

Paulmann Home

GU10

Power supply (LOV)

mains-powered

Rated luminous flux

350 lm

Colour temperature (max.)

6500 K

Colour temperature (min.)

2200 K

Radiation angle

38°

Operating current

40 mA

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989754 29149 29149 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Chrome (matt)

Warranty Terms

Warranty Terms 2989754 29149 29149 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Chrome (matt)

Description

Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • RGBW multi-color change
  • White light control from warm white to daylight white
  • Colour temperature 2700K - Warm white up to 6500K - Daylight white
  • Can be controlled with Smart home Zigbee remote control
  • Furthermore, it can be switched on and off by the light switch

Scope of delivery

  • Smart Home Zigbee standard