• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

50141 ZB Basic Remote Control Paulmann Home Remote control White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Remote control Smart Home Zigbee 3.0 white

  • The Basic Remote Control offers the perfect introduction to smart lighting control
  • The Basic Remote Control controls up to 30 lamps or lights
  • The remote control is Zigbee 3.0 certified
  • Symbol image for 50141 ZB Basic Remote Control Paulmann Home Remote control White

Technical specifications

Product type

Remote control

Zigbee

n.rel.

No. of bulbs

0

External width

35 mm

External length

125 mm

Factory colour

White

Content

1 pc(s)

Light features

App-enabled

Width

35 mm

Height

10 mm

Series

Paulmann Home

Power supply (LOV)

battery-powered

Size

CR 2025

Depth

125 mm

No. of lights (max.)

0 x

Batteries

2

Protection class

III

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220030 50141 ZB Basic Remote Control Paulmann Home Remote control White

Warranty Terms

Warranty Terms 3220030 50141 ZB Basic Remote Control Paulmann Home Remote control White

Description

Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • The Basic Remote Control offers the perfect introduction to smart lighting control
  • The Basic Remote Control controls up to 30 lamps or lights
  • The remote control is Zigbee 3.0 certified

Scope of delivery

  • Remote control (batteries included)
  • User manual.