• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Chrome (matt), Chrome

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wire Systems DC spot cup max10W chrome matt/chrome GU5,3 12V DC KST/Met

  • Single spot to supplement cable systems
  • Suitable for wall and ceiling mounting
  • Light bulb freely selectable
  • Don't forget to order the matching bulb!

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

GU5.3

Cable spacing

160 cm

Protection class

III

Factory colour

Chrome (matt)

Chrome

n.rel.

Width

100 mm

Height

124 mm

Length

58 mm

(Ø)

58 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475321 Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Chrome (matt), Chrome

Warranty Terms

Warranty Terms 2475321 Paulmann WireDC Spot Cup Low voltage cable kit light GU5.3 Chrome (matt), Chrome

Description

The single spot cup in chrome matt, chrome is particularly suitable for supplementing an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

Scope of delivery

  • 1 spot (without light bulb)
  • Installation instructions.

Hints

Not suitable for operation on 12V AC voltage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.