• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 054 0542 220 03 Filler plug Polyethylene (PE) Black 1 pc(s)

1/2
Product type
Filler plug
Material
Polyethylene (PE)
Mounting hole
5.4 mm
Factory colour
Black
Height
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

641 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.19
-5 %
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 054 0542 220 03 Filler plug Polyethylene (PE) Black 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Black

Material

Polyethylene (PE)

Height

7.5 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 7.5 mm

Mounting hole

5.4 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

054 0542 220 03

Type

054 0542 220 03

RoHS-compliant

Yes

Material (details)

LD-PE (SK-03)

Documents & Downloads

Datasheet

Datasheet 522606 PB Fastener 054 0542 220 03 Filler plug Polyethylene (PE) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522606 PB Fastener 054 0542 220 03 Filler plug Polyethylene (PE) Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)