• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 062 0130 000 03 Protective cap Terminal Ø (max.) 12.7 mm Polyethylene (PE) Ecru 1 pc(s)

1/4
Image similar
Product type
Protective cap
Material
Polyethylene (PE)
Terminal Ø (max.)
12.7 mm
Factory colour
Ecru
Height
13.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1074 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.25
-36 %
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 062 0130 000 03 Protective cap Terminal Ø (max.) 12.7 mm Polyethylene (PE) Ecru 1 pc(s)

Our service for you

Technical specifications

Product type

Protective cap

Factory colour

Ecru

Material

Polyethylene (PE)

Height

13.5 mm

(Ø)

14.9 mm

Dim

(Ø x H) 14.9 mm x 13.5 mm

Terminal Ø (max.)

12.7 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

062 0130 000 03

Type

062 0130 000 03

RoHS-compliant

Yes

Material (details)

LD-PE (SK-03)

Type

062 0130 000 03

Documents & Downloads

Datasheet

Datasheet 547120 PB Fastener 062 0130 000 03 Protective cap Terminal Ø (max.) 12.7 mm Polyethylene (PE) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 547120 PB Fastener 062 0130 000 03 Protective cap Terminal Ø (max.) 12.7 mm Polyethylene (PE) Ecru 1 pc(s)

More interesting products

(*All information is plus legal VAT)