• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1099-01 Cable grommet Slotted hole Terminal Ø (max.) 46 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

1/2
Image similar
Product type
Cable grommet
Features
Slotted hole
Material
PVC
Clamp Ø
12 mm
Terminal Ø (max.)
46 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long hole for cable gland with diaphragm

Our service for you

Technical specifications

Product type

Cable grommet

Features

Slotted hole

Type

Membrane thickness 1 mm

Factory colour

Black

Material

PVC

Length

57 mm

Width

23 mm

Height

9 mm

Dim

(L x W x H) 57 x 23 x 9 mm

Clamp Ø

12 mm

Terminal Ø (max.)

46 mm

Board thickness (max.)

2.5 mm

Min. temperature

-30 °C

Max. temperature

+60 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1099-01

Type

1099-01

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 536994 PB Fastener 1099-01 Cable grommet Slotted hole Terminal Ø (max.) 46 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536994 PB Fastener 1099-01 Cable grommet Slotted hole Terminal Ø (max.) 46 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

Description

Cable bushing for a casing wall thickness of 1 - 2.5 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)