• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 110004 Screw buffer External thread M3 Height 8 mm 1 pc(s)

1/2
Product type
Screw buffer
External thread
M3
Height
8 mm
Type
Outer-/outer thread
Thread length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 110004 Screw buffer External thread M3 Height 8 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Screw buffer

Type

Outer-/outer thread

External thread

M3

Thread length

6 mm

Outside Ø

8 mm

Height

8 mm

Factory colour

Black

Material

Gum elastic

Steel

Content

1 pc(s)

Material (details)

Body: Natural rubber (NR), black · Metal part: galvanized steel

Documents & Downloads

Datasheet

Datasheet 546346 PB Fastener 110004 Screw buffer External thread M3 Height 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546346 PB Fastener 110004 Screw buffer External thread M3 Height 8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)