• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 100445 Screw buffer Internal thread M4 Height 15 mm 1 pc(s)

1/2
Image similar
Product type
Screw buffer
Internal thread
M4
Height
15 mm
Thread depth
4 mm
Outside Ø
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 100445 Screw buffer Internal thread M4 Height 15 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Screw buffer

Internal thread

M4

Thread depth

4 mm

Outside Ø

15 mm

Height

15 mm

Factory colour

Black

Material

Gum elastic

Steel

Content

1 pc(s)

Material (details)

Body: Natural rubber (NR), black · Metallic part: Galvanised steel

Documents & Downloads

Datasheet

Datasheet 546430 PB Fastener 100445 Screw buffer Internal thread M4 Height 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546430 PB Fastener 100445 Screw buffer Internal thread M4 Height 15 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)