• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1203-CR-SW Cable grommet Terminal Ø (max.) 14 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)

1/3
Image similar
Product type
Cable grommet
Material
Neoprene
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
Mounting hole
M25
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 1203-CR-SW Cable grommet Terminal Ø (max.) 14 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Neoprene

Height

22.5 mm

(Ø)

31 mm

Dim

(Ø x H) 31 mm x 22.5 mm

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Mounting hole

M25

Board thickness (max.)

4 mm

Min. temperature

-30 °C

IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1203-CR-SW

Type

1203-CR-SW

RoHS-compliant

Yes

Material (details)

CR (VTD-93)

Type

1203-cr-sw

Cable diameter (details)

10.0 - 14.0 mm

Temperature range

-30 - +110 °C

Documents & Downloads

Datasheet

Datasheet 542757 PB Fastener 1203-CR-SW Cable grommet Terminal Ø (max.) 14 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 542757 PB Fastener 1203-CR-SW Cable grommet Terminal Ø (max.) 14 mm Board thickness (max.) 4 mm Neoprene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)