• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1603-CB Cable grommet Board thickness (max.) 2.5 mm Neoprene Black 1 pc(s)

1/5
Image similar
Product type
Cable grommet
Material
Neoprene
Mounting hole
25.5 mm
Factory colour
Black
Board thickness (max.)
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Neoprene

Mounting hole

25.5 mm

Board thickness (max.)

2.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1603-CB

Type

1603-CB

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1094325 PB Fastener 1603-CB Cable grommet Board thickness (max.) 2.5 mm Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094325 PB Fastener 1603-CB Cable grommet Board thickness (max.) 2.5 mm Neoprene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)