
Highlights & Details
PB Fastener 3/03/TPN 130006 Blk/Rd 3/03/TPN 130006 Control knob + hand Black, Red (Ø x H) 19 mm x 16 mm 1 pc(s) Piece
Our service for you
Technical specifications
- Material: body of polypropylene and thermoplastic rubber (matt)
- Pointer/caps in black ABS
- Packaging type
Piece
- Product type
Control knob
- Features
+ hand
- Type
with integrated pointer and cap.
- Axle mount
6 mm
- Height
16 mm
- (Ø)
19 mm
- Dim
(Ø x H) 19 mm x 16 mm
- Factory colour
Black
Red
- Material
Polypropylene
Rubber
Acrylonitrile butadiene styrene
- Content
1 pc(s)
- Type
3/03/TPN 130006
- RoHS-compliant
Yes
- Button diameter
19 mm
Documents & Downloads
Datasheet
Datasheet 715913 PB Fastener 3/03/TPN 130006 Blk/Rd 3/03/TPN 130006 Control knob + hand Black, Red (Ø x H) 19 mm x 16 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 715913 PB Fastener 3/03/TPN 130006 Blk/Rd 3/03/TPN 130006 Control knob + hand Black, Red (Ø x H) 19 mm x 16 mm 1 pc(s) Piece






















