• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 430 2604 Filler plug Board thickness (max.) 6.4 mm Plastic White 1 pc(s)

Stroke drawing/circuit diagram
Product type
Filler plug
Material
Plastic
Mounting hole
6.4 mm
Factory colour
White
Length
7.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2486 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 430 2604 Filler plug Board thickness (max.) 6.4 mm Plastic White 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

White

Material

Plastic

Length

7.9 mm

(Ø)

7.9 mm

Dim

(Ø x L) 7.9 mm x 7.9 mm

Mounting hole

6.4 mm

Board thickness (max.)

6.4 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

430 2604

Type

430 2604

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 538750 PB Fastener 430 2604 Filler plug Board thickness (max.) 6.4 mm Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538750 PB Fastener 430 2604 Filler plug Board thickness (max.) 6.4 mm Plastic White 1 pc(s)

More interesting products

(*All information is plus legal VAT)