• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 430 2644 Filler plug Board thickness (max.) 3.2 mm Plastic White 1 pc(s)

Stroke drawing/circuit diagram
Product type
Filler plug
Material
Plastic
Mounting hole
12.7 mm
Factory colour
White
Length
10.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

745 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.27 / piece)
€ 2.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 430 2644 Filler plug Board thickness (max.) 3.2 mm Plastic White 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

White

Material

Plastic

Length

10.3 mm

(Ø)

14.7 mm

Dim

(Ø x L) 14.7 mm x 10.3 mm

Mounting hole

12.7 mm

Board thickness (max.)

3.2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

430 2644

Type

430 2644

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 538838 PB Fastener 430 2644 Filler plug Board thickness (max.) 3.2 mm Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 538838 PB Fastener 430 2644 Filler plug Board thickness (max.) 3.2 mm Plastic White 1 pc(s)

More interesting products

(*All information is plus legal VAT)