• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener AF0812 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

1/3
Product type
Cable grommet
Material
Polyamide
Terminal Ø (max.)
12.7 mm
Mounting hole
22.2 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

382 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.24
-75 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener AF0812 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

Polyamide

Height

9.9 mm

(Ø)

22.6 mm

Dim

(Ø x H) 22.6 mm x 9.9 mm

Terminal Ø (max.)

12.7 mm

Mounting hole

22.2 mm

Board thickness (max.)

3.2 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

AF0812

Type

AF0812

RoHS-compliant

Yes

Material (details)

PA 6.6

Standards

UL94-V2 (HE-01)

Documents & Downloads

Datasheet

Datasheet 523740 PB Fastener AF0812 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523740 PB Fastener AF0812 Cable grommet Terminal Ø (max.) 12.7 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

Description

Accepts various cable diameters.

More interesting products

(*All information is plus legal VAT)