• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener ANSI B18.3.1M-1986 701393 Cheese head screw M3 5 mm Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 54.99
-9 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic screw M3x5mm

Our service for you

Technical specifications

  • A 5.32-5.50 B 2.89 - 3.00 C 2.5
Product type

Cheese head screw

Nut included

No

Content

1 pc(s)

Material

Ceramic

Length

5 mm

Thread size

M3

Head shape

Hex socket/Allen

Description

Scope of delivery

  • Ceramic screw M3x5mm
  • This text is machine translated.