• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener ANSI B18.3.1M-1986 701414 Cheese head screw M6 40 mm Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic screw M6 x 40 mm

Our service for you

Technical specifications

Product type

Cheese head screw

Nut included

No

Content

1 pc(s)

Material

Ceramic

Length

40 mm

Thread size

M6

Head shape

Hex socket/Allen

Description

Ceramic screw M6 x 40 mm

This text is machine translated.

Scope of delivery

  • Ceramic screw M6 x 40 mm

More interesting products

(*All information is plus legal VAT)