• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-1861 Strain relief Snap-in fixing Terminal Ø (max.) 10.4 mm Board thickness (max.) 4 mm Polyamide Black 1

1/2
Application
Product type
Strain relief
Features
Snap-in fixing
Material
Polyamide
Clamp Ø
8.6 mm
Terminal Ø (max.)
10.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.44 / piece)
€ 4.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener H-1861 Strain relief Snap-in fixing Terminal Ø (max.) 10.4 mm Board thickness (max.) 4 mm Polyamide Black 1 pc(s)

  • For round cable

Our service for you

Technical specifications

Product type

Strain relief

Features

Snap-in fixing

Factory colour

Black

Material

Polyamide

Length

24.4 mm

(Ø)

22.2 mm

Dim

(Ø x L) 22.2 mm x 24.4 mm

Clamp Ø

8.6 mm

Terminal Ø (max.)

10.4 mm

Board thickness (max.)

4 mm

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-1861

Type

H-1861

RoHS-compliant

Yes

Material (details)

PA 6.6

Certification marks

UL94V-2 (HE-01)

Temperature range

- +105 °C

Documents & Downloads

Datasheet

Datasheet 546586 PB Fastener H-1861 Strain relief Snap-in fixing Terminal Ø (max.) 10.4 mm Board thickness (max.) 4 mm Polyamide Black 1

User & Safety Instructions

User & Safety Instructions 546586 PB Fastener H-1861 Strain relief Snap-in fixing Terminal Ø (max.) 10.4 mm Board thickness (max.) 4 mm Polyamide Black 1

Description

The cord grip is preassembled on the cable. After assembly, the cable cordgrip can be easily attatched with the cable , without an additional tool to be mounted in the mounting hole (press-in). The pre-assembly on the cable can be partly automated, thus resulting in cost savings.

More interesting products

(*All information is plus legal VAT)