• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener P-2081 Filler plug with snap lid Black 1 pc(s)

Collection
Product type
Filler plug
Features
with snap lid
Mounting hole
12.7 - 14.3 mm
Factory colour
Black
(Ø)
18.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.22 / piece)
€ 4.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener P-2081 Filler plug with snap lid Black 1 pc(s)

Our service for you

Technical specifications

Product type

Filler plug

Features

with snap lid

Factory colour

Black

(Ø)

18.5 mm

Dim

(Ø) 18.5 mm

Mounting hole

12.7 - 14.3 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

P-2081

Type

P-2081

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 523704 PB Fastener P-2081 Filler plug with snap lid Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523704 PB Fastener P-2081 Filler plug with snap lid Black 1 pc(s)

Description

Easily press into mounting holes to form a clean, extremely flat cover. Ideal for closing unnecessary holes.

More interesting products

(*All information is plus legal VAT)