• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener RFL-1BK RFL-1BK Expanding rivet Hole Ø 5.5 mm Black 1 pc(s)

1/3
Image similar
Product type
Expanding rivet
Material
Polyamide
Hole Ø
5.5 mm
Factory colour
Black
Board thickness (max.)
3.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RFL expanding rivet

Our service for you

Technical specifications

Product type

Expanding rivet

Material

Polyamide

Factory colour

Black

Hole Ø

5.5 mm

Board thickness (max.)

3.9 mm

Content

1 pc(s)

Type

RFL-1BK

Documents & Downloads

Datasheet

Datasheet 536924 PB Fastener RFL-1BK RFL-1BK Expanding rivet Hole Ø 5.5 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536924 PB Fastener RFL-1BK RFL-1BK Expanding rivet Hole Ø 5.5 mm Black 1 pc(s)

Description

Simple and quick mounting by hand.

This text is machine translated.

What kind of Expanding Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)