• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener SB 12 E Spiral Binding Cable Protection Ecru

Image similar
Product type
Spiral tube
Bundle Ø (max.)
15 mm
Factory colour
Ecru
Material
Polyethylene (PE)
Bundle diameter (min.)
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1177 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.44 / piece)
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

PB Fastener SB 12 E Spiral Binding Cable Protection Ecru

  • Sold by the metre

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

15 mm

Factory colour

Ecru

Material

Polyethylene (PE)

Bundle diameter (min.)

2 mm

Bundle Ø range

2 up to 15 mm

Manufacturer part #

SB 12 E

Content

Sold per metre

Max. length sold by the metre

50 m

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-60 °C

Type

SB 12 E

Material (details)

Polyethylene (PE)

Temperature range

-60 - +85 °C

Documents & Downloads

Datasheet

Datasheet 540767 PB Fastener SB 12 E Spiral Binding Cable Protection Ecru

User & Safety Instructions

User & Safety Instructions 540767 PB Fastener SB 12 E Spiral Binding Cable Protection Ecru

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)