• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Cable [1x RGB LED plug - 4x RGB LED socket] 0.10 m Black Akasa

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akasa LED-PC-splitter cable AK-CBLD 02-10 BK

  • Enables the connection of four LED stripes or LED fans at only one RGB LED connection
  • Supports the lighting control on the motherboard

Technical specifications

Product type

PC Cable

Connection type

RGB

No. of A connectors

1 x

Type A

RGB LED plug

No. of B connections

4 x

Type B

RGB LED socket

Cable length

0.10 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

PC

Version

Cable

Cable design

Flat

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574802 PC Cable [1x RGB LED plug - 4x RGB LED socket] 0.10 m Black Akasa

Description

The LED-PC-splitter cable allows the connection of up to four LED stripes or RGB LED fans at only one RGB LED connection. There is no time-consuming installation necessary. The devices are connected only with the splitter cable-ready.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)