• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC fan Cable extension [1x PC fan socket 4-pin - 1x PC fan plug 4-pin] 0.50 m Black Kolink

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

RGB 4-pin extension cable - 50cm

  • Extension cable for 4-pin RGB
  • 50 cm length
  • With socket and plug

Technical specifications

  • Connections: 4-pin (+12V, R G B, socket/plug)
Product type

PC fan Cable extension

Connection type

Connector

No. of A connectors

1 x

Type A

PC fan socket 4-pin

No. of B connections

1 x

Type B

PC fan plug 4-pin

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable use

PC fan

Version

Cable extension

Cable design

Round

UKCA

not relevant

Description

Extension cable for 4-pin RGB

This text is machine translated.

More interesting products

(*All information is plus legal VAT)