• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC fan Y cable [1x PC fan socket 3-pin - 2x PC fan socket 3-pin] 0.30 m Black Kolink

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARGB 1-2 splitter cable - 30cm

  • Splitter cable for up to 2 D-RGB components
  • Three 3-pin sockets
  • Includes two connectors

Technical specifications

  • Connections: 3-pin (+5V, Data, Blocked, Ground sockets
Product type

PC fan Y cable

No. of A connectors

1 x

Type A

PC fan socket 3-pin

No. of B connections

2 x

Type B

PC fan socket 3-pin

Cable length

0.30 m

Factory colour

Black

Connector version

straight

Cable use

PC fan

Version

Y cable

Cable design

Round

Keyboard layout

German, QWERTZ

UKCA

not relevant

Description

Splitter cable for up to 2 D-RGB components

This text is machine translated.

Scope of delivery

  • 1x Kolink ARGB 3-pin splitter cable - 30cm
  • 2x 3-pin male connector

More interesting products

(*All information is plus legal VAT)