• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric Shark 0152-1 CEE plug 16 A 5-pin 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Housing material PA6
  • 5 PINS (3P+N+PE)
  • Clock position: 1h
  • Rated voltage/frequency: >50V/other
  • Contacts: Brass
  • Connection technology: Screw terminals
Product type

CEE plug

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector

Cores

5

IP67

Standards

IEC 60309

Factory colour

Grey

Dim

(W x H) 87.0000 mm x 87.0000 mm

Width

87.0000 mm

Height

87.0000 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936848 PC Electric Shark 0152-1 CEE plug 16 A 5-pin 1 pc(s)

Description

CEE-plug 16A 5p 1h IP67 SHARK

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)