• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCB connector RSV1,6 RF24/35X7.5 SW 1582960000 Weidmüller Content: 10 pc(s)

Weight
15.8 g
Manufacturer part #
1582960000
Content
10 pc(s)
Type
RSV1,6 RF24/35X7.5 SW
Height
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

Our service for you

Technical specifications

Weight

15.8 g

Manufacturer part #

1582960000

Content

10 pc(s)

Type

RSV1,6 RF24/35X7.5 SW

Height

200 mm

Length

44 mm

Width

171 mm

Industrial packaging

Yes

Type

RSV1,6 RF 24/35 X7.5 SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324076 PCB connector RSV1,6 RF24/35X7.5 SW 1582960000 Weidmüller Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 324076 PCB connector RSV1,6 RF24/35X7.5 SW 1582960000 Weidmüller Content: 10 pc(s)

Description

PCB connector. Snap-in base, black, number of poles: 24. Snapping, finished! From the PCB in the switch cabinet: Snap-in or mounting feet are the link between the connector and mounting rail. Suitable for the standard sizes: TS 15 or TS 35. As a combination foot or variant. The fast alternative for screw mounting is unbeatable installation and service-friendly. The mounting base for the rail enables the end-to-end use pluggable connection technology from the the module via the housing up into the cabinet and avoids patchwork solutions.

This text is machine translated.