• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 015-6TT 015-6tt CEE plug 16 A 5-pin 400 V 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Connector 16 A

  • IP44
  • Screwless connection technology

Technical specifications

  • For conductor cross section flexible up to 2.5 mm², single wire up to 4 mm²
Product type

CEE plug

Features

Screwless terminals

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screwless terminal

Type B

CEE plug

Cores

5

Type

Connector

IP44

Dim

(W x H) 61.0000 mm x 61.0000 mm

Width

61.0000 mm

Height

61.0000 mm

Content

1 pc(s)

Nominal current (details)

16 A

Operating voltage

400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 614021 PCE 015-6TT 015-6tt CEE plug 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 614021 PCE 015-6TT 015-6tt CEE plug 16 A 5-pin 400 V 1 pc(s)

Description

The screwless contact terminals, which are already open in the delivery status, enable a quick and simple introduction of conductor. The contact terminal can be easily closed by pressure of the finger.

Features

  • CEE-Plug 16A 5p 6h IP44/IP54 TT SHARK<>br Housing material: PA6<>
  • Number of pins: 5 (3P+N+PE) br<>Time position: 6h<><>
  • : 200/346V~ - 240/415V~ / 50+60Hz br Contacts: Brass br Connection technology: Screwless connection technology (TT) br<>Protection type: IP44/IP54
  • This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)